1812J2500223KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.8.93090
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.8.91836
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.43813
Datasheet

Upgrade


KEMET
In Stock: 868
Unit Price: kr.11.03000
Datasheet

Similar


KEMET
In Stock: 1.468
Unit Price: kr.15.79000
Datasheet

Similar


TDK
In Stock: 146
Unit Price: kr.12.74000
Datasheet

Similar


TDK
In Stock: 500
Unit Price: kr.14.07000
Datasheet
0.022 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J2500223KXT

DigiKey Part Number
1812J2500223KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J2500223KXT
Description
CAP CER 0.022UF 250V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J2500223KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J2500223JXTKnowles Syfer01812J2500223JXT-NDkr.8.78902Upgrade
1812J5000223JXTKnowles Syfer01812J5000223JXT-NDkr.8.78902Upgrade
1812J5000223KXTKnowles Syfer01812J5000223KXT-NDkr.8.78902Upgrade
1812J6300223JXTKnowles Syfer01812J6300223JXT-NDkr.8.78902Upgrade
1812J6300223KXTKnowles Syfer01812J6300223KXT-NDkr.8.78902Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.78902kr.4,394.51
Manufacturers Standard Package
Unit Price without VAT:kr.8.78902
Unit Price with VAT:kr.10.98628