1812J2500223KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.49296
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.49296
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.93090
Datasheet
0.022 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J2500223KDT

DigiKey Part Number
1812J2500223KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J2500223KDT
Description
CAP CER 0.022UF 250V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J2500223KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J2500223JDTKnowles Syfer01812J2500223JDT-NDkr.10.49296Upgrade
1812J5000223JDTKnowles Syfer01812J5000223JDT-NDkr.10.49296Upgrade
1812J5000223KDTKnowles Syfer01812J5000223KDT-NDkr.8.93090Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.93090kr.4,465.45
Manufacturers Standard Package
Unit Price without VAT:kr.8.93090
Unit Price with VAT:kr.11.16363