1812J2000394JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.33.02658
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.33.00630
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.36.96004
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.8.78902
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.96168
Datasheet
0.39 µF ±5% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J2000394JXT

DigiKey Part Number
1812J2000394JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J2000394JXT
Description
CAP CER 0.39UF 200V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.39 µF ±5% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J2000394JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J2500394JXTKnowles Syfer01812J2500394JXT-NDkr.8.78902Upgrade
1812J2000394JDTKnowles Syfer01812J2000394JDT-NDkr.33.02658Parametric Equivalent
1812Y2000394JDTKnowles Syfer01812Y2000394JDT-NDkr.33.00630Parametric Equivalent
1812Y2000394JETKnowles Syfer01812Y2000394JET-NDkr.36.96004Parametric Equivalent
1812Y2000394JXTKnowles Syfer01812Y2000394JXT-NDkr.8.78902Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.78902kr.4,394.51
Manufacturers Standard Package
Unit Price without VAT:kr.8.78902
Unit Price with VAT:kr.10.98628