1812Y2000394JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.33.37072
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.8.88606
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.33.37072
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.37.36812
Datasheet
0.39 µF ±5% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y2000394JXT

DigiKey Part Number
1812Y2000394JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y2000394JXT
Description
CAP CER 0.39UF 200V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.39 µF ±5% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y2000394JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y2500394JDTKnowles Syfer01812Y2500394JDT-NDkr.33.37072Upgrade
1812Y2500394JXTKnowles Syfer01812Y2500394JXT-NDkr.8.88606Upgrade
1812Y2000394JDTKnowles Syfer01812Y2000394JDT-NDkr.33.37072Parametric Equivalent
1812Y2000394JETKnowles Syfer01812Y2000394JET-NDkr.37.36812Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.88606kr.4,443.03
Manufacturers Standard Package
Unit Price without VAT:kr.8.88606
Unit Price with VAT:kr.11.10758