1812Y0500333GAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.106.04562
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.106.04562
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.51.42324
Datasheet
0.033 µF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y0500333GAT

DigiKey Part Number
1812Y0500333GAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y0500333GAT
Description
CAP CER 0.033UF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y0500333GAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±2%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y0500333FATKnowles Syfer01812Y0500333FAT-NDkr.106.04562Upgrade
1812Y0630333FATKnowles Syfer01812Y0630333FAT-NDkr.106.04562Upgrade
1812Y0630333GATKnowles Syfer01812Y0630333GAT-NDkr.51.42324Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.51.42324kr.25,711.62
Manufacturers Standard Package
Unit Price without VAT:kr.51.42324
Unit Price with VAT:kr.64.27905