Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808Y0630681JXT | |
|---|---|
DigiKey Part Number | 1808Y0630681JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808Y0630681JXT |
Description | CAP CER 680PF 63V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 63V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y0630681JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808Y1000681JXT | Knowles Syfer | 0 | 1808Y1000681JXT-ND | kr.4.22641 | Upgrade |
| 1808Y2000681JXT | Knowles Syfer | 0 | 1808Y2000681JXT-ND | kr.4.22641 | Upgrade |
| 1808Y0630681FCT | Knowles Syfer | 0 | 1808Y0630681FCT-ND | kr.10.87124 | Similar |
| 1808Y0630681GCT | Knowles Syfer | 0 | 1808Y0630681GCT-ND | kr.5.36803 | Similar |
| 1808Y0630681JCT | Knowles Syfer | 0 | 1808Y0630681JCT-ND | kr.3.30728 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.22641 | kr.6,339.61 |
| Unit Price without VAT: | kr.4.22641 |
|---|---|
| Unit Price with VAT: | kr.5.28301 |


