1808Y0630681GCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.10.87124
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.10.87124
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.36803
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.10.87124
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.5.36803
Datasheet
680 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y0630681GCT

DigiKey Part Number
1808Y0630681GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y0630681GCT
Description
CAP CER 680PF 63V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y0630681GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±2%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y0630681FCTKnowles Syfer01808Y0630681FCT-NDkr.10.87124Similar
1808Y1000681FCTKnowles Syfer01808Y1000681FCT-NDkr.10.87124Similar
1808Y1000681GCTKnowles Syfer01808Y1000681GCT-NDkr.5.36803Similar
1808Y2000681FCTKnowles Syfer01808Y2000681FCT-NDkr.10.87124Similar
1808Y2000681GCTKnowles Syfer01808Y2000681GCT-NDkr.5.36803Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.5.36803kr.8,052.05
Manufacturers Standard Package
Unit Price without VAT:kr.5.36803
Unit Price with VAT:kr.6.71004