Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808J0500332JCT | |
|---|---|
DigiKey Part Number | 1808J0500332JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J0500332JCT |
Description | CAP CER 3300PF 50V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J0500332JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J0500332FCT | Knowles Syfer | 0 | 1808J0500332FCT-ND | kr.9.55903 | Similar |
| 1808J0500332GCT | Knowles Syfer | 0 | 1808J0500332GCT-ND | kr.4.72973 | Similar |
| 1808J0500332JXT | Knowles Syfer | 0 | 1808J0500332JXT-ND | kr.2.98821 | Similar |
| 1808J0630332FCT | Knowles Syfer | 0 | 1808J0630332FCT-ND | kr.9.55903 | Similar |
| 1808J0630332GCT | Knowles Syfer | 0 | 1808J0630332GCT-ND | kr.4.72973 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.98821 | kr.4,482.31 |
| Unit Price without VAT: | kr.2.98821 |
|---|---|
| Unit Price with VAT: | kr.3.73526 |


