1808J1000332JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.98821
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.98821
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.98821
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.98821
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.9.55903
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.72973
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.98821
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.9.67759
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.78763
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.98821
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.9.67759
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.4.78763
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.98821
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.12.99214
Datasheet
3300 pF ±5% 100V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J1000332JXT

DigiKey Part Number
1808J1000332JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J1000332JXT
Description
CAP CER 3300PF 100V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J1000332JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J2000332JXTKnowles Syfer01808J2000332JXT-NDkr.2.98821Upgrade
1808J2500332JXTKnowles Syfer01808J2500332JXT-NDkr.2.98821Upgrade
1808J5000332JXTKnowles Syfer01808J5000332JXT-NDkr.2.98821Upgrade
1808J6300332JXTKnowles Syfer01808J6300332JXT-NDkr.2.98821Upgrade
1808J1000332FCTKnowles Syfer01808J1000332FCT-NDkr.9.55903Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.98821kr.4,482.31
Manufacturers Standard Package
Unit Price without VAT:kr.2.98821
Unit Price with VAT:kr.3.73526