1210Y6300152KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.95386
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.45.17187
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.23.70507
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.13.08399
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.12.38795
Datasheet
1500 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y6300152KET

DigiKey Part Number
1210Y6300152KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y6300152KET
Description
CAP CER 1500PF 630V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y6300152KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y6300152JETKnowles Syfer01210Y6300152JET-NDkr.4.95386Upgrade
1210Y6300152FATKnowles Syfer01210Y6300152FAT-NDkr.45.17187Similar
1210Y6300152GATKnowles Syfer01210Y6300152GAT-NDkr.23.70507Similar
1210Y6300152JATKnowles Syfer01210Y6300152JAT-NDkr.13.08399Similar
1210Y6300152KATKnowles Syfer01210Y6300152KAT-NDkr.12.38795Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.87368kr.7,747.36
Manufacturers Standard Package
Unit Price without VAT:kr.3.87368
Unit Price with VAT:kr.4.84210