Upgrade
Upgrade
Similar

1210Y6300152JAT | |
|---|---|
DigiKey Part Number | 1210Y6300152JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y6300152JAT |
Description | CAP CER 1500PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y6300152JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y6300152FAT | Knowles Syfer | 0 | 1210Y6300152FAT-ND | kr.45.17187 | Upgrade |
| 1210Y6300152GAT | Knowles Syfer | 0 | 1210Y6300152GAT-ND | kr.23.70507 | Upgrade |
| 1210Y6300152JET | Knowles Syfer | 0 | 1210Y6300152JET-ND | kr.4.95386 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.08399 | kr.26,167.98 |
| Unit Price without VAT: | kr.13.08399 |
|---|---|
| Unit Price with VAT: | kr.16.35499 |


