1210Y6300152JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.10.70420
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.70391
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.21632
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.13.08399
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.96470
Datasheet
1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y6300152JCT

DigiKey Part Number
1210Y6300152JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y6300152JCT
Description
CAP CER 1500PF 630V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y6300152JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y6300152FCTKnowles Syfer01210Y6300152FCT-NDkr.10.70420Upgrade
1210Y6300152GCTKnowles Syfer01210Y6300152GCT-NDkr.5.70391Upgrade
1210Y6300152JXTKnowles Syfer01210Y6300152JXT-NDkr.3.21632Similar
1210Y6300152JATKnowles Syfer01210Y6300152JAT-NDkr.13.08399Parametric Equivalent
1210Y6300152JCRKnowles Syfer01210Y6300152JCR-NDkr.2.96470Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.20101kr.6,402.02
Manufacturers Standard Package
Unit Price without VAT:kr.3.20101
Unit Price with VAT:kr.4.00126