1210Y5000561KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.10554
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.31.72777
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.16.70102
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.9.25158
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.8.76220
Datasheet
560 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y5000561KDT

DigiKey Part Number
1210Y5000561KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y5000561KDT
Description
CAP CER 560PF 500V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y5000561KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y5000561JDTKnowles Syfer01210Y5000561JDT-NDkr.5.10554Upgrade
1210Y5000561FFTKnowles Syfer01210Y5000561FFT-NDkr.31.72777Similar
1210Y5000561GFTKnowles Syfer01210Y5000561GFT-NDkr.16.70102Similar
1210Y5000561JFTKnowles Syfer01210Y5000561JFT-NDkr.9.25158Similar
1210Y5000561KFTKnowles Syfer01210Y5000561KFT-NDkr.8.76220Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.99189kr.7,983.78
Manufacturers Standard Package
Unit Price without VAT:kr.3.99189
Unit Price with VAT:kr.4.98986