Upgrade
Upgrade
Similar

1210Y5000561JFT | |
|---|---|
DigiKey Part Number | 1210Y5000561JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y5000561JFT |
Description | CAP CER 560PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y5000561JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y5000561FFT | Knowles Syfer | 0 | 1210Y5000561FFT-ND | kr.31.72777 | Upgrade |
| 1210Y5000561GFT | Knowles Syfer | 0 | 1210Y5000561GFT-ND | kr.16.70102 | Upgrade |
| 1210Y5000561JDT | Knowles Syfer | 0 | 1210Y5000561JDT-ND | kr.5.10554 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.25158 | kr.18,503.16 |
| Unit Price without VAT: | kr.9.25158 |
|---|---|
| Unit Price with VAT: | kr.11.56448 |


