Upgrade
Similar
Similar
Similar

1210Y5000392JET | |
|---|---|
DigiKey Part Number | 1210Y5000392JET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y5000392JET |
Description | CAP CER 3900PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y5000392JET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y6300392JET | Knowles Syfer | 0 | 1210Y6300392JET-ND | kr.7.10112 | Upgrade |
| 1210Y5000392FAT | Knowles Syfer | 0 | 1210Y5000392FAT-ND | kr.55.51919 | Similar |
| 1210Y5000392GAT | Knowles Syfer | 0 | 1210Y5000392GAT-ND | kr.29.08406 | Similar |
| 1210Y5000392JAT | Knowles Syfer | 0 | 1210Y5000392JAT-ND | kr.16.02302 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.71573 | kr.9,431.46 |
| Unit Price without VAT: | kr.4.71573 |
|---|---|
| Unit Price with VAT: | kr.5.89466 |


