1210Y5000182JET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.31907
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.53.02450
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.27.78676
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.15.31554
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.53.02450
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.27.78676
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.15.31554
Datasheet
1800 pF ±5% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y5000182JET

DigiKey Part Number
1210Y5000182JET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y5000182JET
Description
CAP CER 1800PF 500V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y5000182JET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y6300182JETKnowles Syfer01210Y6300182JET-NDkr.5.31907Upgrade
1210Y5000182FATKnowles Syfer01210Y5000182FAT-NDkr.53.02450Similar
1210Y5000182GATKnowles Syfer01210Y5000182GAT-NDkr.27.78676Similar
1210Y5000182JATKnowles Syfer01210Y5000182JAT-NDkr.15.31554Similar
1210Y6300182FATKnowles Syfer01210Y6300182FAT-NDkr.53.02450Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.28083kr.8,561.66
Manufacturers Standard Package
Unit Price without VAT:kr.4.28083
Unit Price with VAT:kr.5.35104