Similar
Similar
Similar

1210Y6300182JET | |
|---|---|
DigiKey Part Number | 1210Y6300182JET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y6300182JET |
Description | CAP CER 1800PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y6300182JET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y6300182FAT | Knowles Syfer | 0 | 1210Y6300182FAT-ND | kr.53.02450 | Similar |
| 1210Y6300182GAT | Knowles Syfer | 0 | 1210Y6300182GAT-ND | kr.27.78676 | Similar |
| 1210Y6300182JAT | Knowles Syfer | 0 | 1210Y6300182JAT-ND | kr.15.31554 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.31907 | kr.10,638.14 |
| Unit Price without VAT: | kr.5.31907 |
|---|---|
| Unit Price with VAT: | kr.6.64884 |


