1210Y2500473KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.49551
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.71068
Datasheet

Upgrade


Knowles Syfer
In Stock: 2.340
Unit Price: kr.8.50000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.67965
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.65983
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: kr.2.79000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.4.88000
Datasheet
0.047 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2500473KXT

DigiKey Part Number
1210Y2500473KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2500473KXT
Description
CAP CER 0.047UF 250V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2500473KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y2500473JXTKnowles Syfer01210Y2500473JXT-NDkr.5.49551Upgrade
1210Y5000473JXTKnowles Syfer01210Y5000473JXT-NDkr.3.71068Upgrade
1210Y5000473KXTKnowles Syfer2.3401608-1210Y5000473KXTCT-NDkr.8.50000Upgrade
1210Y6300473JXTKnowles Syfer01210Y6300473JXT-NDkr.4.67965Upgrade
1210Y6300473KXTKnowles Syfer01210Y6300473KXT-NDkr.3.65983Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.29408kr.8,588.16
Manufacturers Standard Package
Unit Price without VAT:kr.4.29408
Unit Price with VAT:kr.5.36760