Direct
Direct
Upgrade
Upgrade


C3225X7R2J473K200AE | |
|---|---|
DigiKey Part Number | 445-8908-2-ND - Tape & Reel (TR) 445-8908-1-ND - Cut Tape (CT) 445-8908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2J473K200AE |
Description | CAP CER 0.047UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2J473K200AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y6300473KXT | Knowles Syfer | 0 | 1210Y6300473KXT-ND | kr.3.65983 | Direct |
| GRJ32DR72J473KWJ1L | Murata Electronics | 0 | GRJ32DR72J473KWJ1L-ND | kr.2.33762 | Direct |
| 1210Y6300473JXT | Knowles Syfer | 0 | 1210Y6300473JXT-ND | kr.4.67965 | Upgrade |
| C1210X473KDRACTU | KEMET | 1.687 | 399-C1210X473KDRACTUCT-ND | kr.4.69000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.03700 | kr.30.37 |
| 50 | kr.2.32560 | kr.116.28 |
| 100 | kr.2.10550 | kr.210.55 |
| 500 | kr.1.73462 | kr.867.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.57371 | kr.1,573.71 |
| 2.000 | kr.1.48204 | kr.2,964.08 |
| 3.000 | kr.1.43616 | kr.4,308.48 |
| 5.000 | kr.1.38530 | kr.6,926.50 |
| 7.000 | kr.1.35556 | kr.9,488.92 |
| 10.000 | kr.1.32696 | kr.13,269.60 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |




