Parametric Equivalent
Parametric Equivalent

1210Y2500224KET | |
|---|---|
DigiKey Part Number | 1608-1210Y2500224KETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2500224KET |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 1210 (3225 Metric) |
Voltage - Rated | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Temperature Coefficient | Thickness (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2500224KST | Knowles Syfer | 1.950 | 1608-1210Y2500224KSTCT-ND | kr.11.16000 | Parametric Equivalent |
| GCJ32DR72E224KXJ1K | Murata Electronics | 0 | 490-GCJ32DR72E224KXJ1KTR-ND | kr.0.82176 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.16.05713 | kr.32,114.26 |
| Unit Price without VAT: | kr.16.05713 |
|---|---|
| Unit Price with VAT: | kr.20.07141 |



