


1210Y2500224KST | |
|---|---|
DigiKey Part Number | 1608-1210Y2500224KSTTR-ND - Tape & Reel (TR) 1608-1210Y2500224KSTCT-ND - Cut Tape (CT) 1608-1210Y2500224KSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y2500224KST |
Description | CAP CER AUTOMOTIVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2500224KST Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.7.42400 | kr.74.24 |
| 50 | kr.5.94820 | kr.297.41 |
| 100 | kr.5.49300 | kr.549.30 |
| 500 | kr.4.72342 | kr.2,361.71 |
| 1.000 | kr.4.48536 | kr.4,485.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.28933 | kr.8,578.66 |
| 4.000 | kr.4.12791 | kr.16,511.64 |
| 6.000 | kr.4.04707 | kr.24,282.42 |
| 10.000 | kr.3.95741 | kr.39,574.10 |
| 14.000 | kr.3.90499 | kr.54,669.86 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |


