1210Y2000332JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.52.95526
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.27.75148
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.52.95526
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.27.75148
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.15.29630
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.52.95526
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.27.75148
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.15.29630
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.6.06748
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.6.06748
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.6.06748
Datasheet
3300 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2000332JFT

DigiKey Part Number
1210Y2000332JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2000332JFT
Description
CAP CER 3300PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2000332JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y2000332FFTKnowles Syfer01210Y2000332FFT-NDkr.52.95526Upgrade
1210Y2000332GFTKnowles Syfer01210Y2000332GFT-NDkr.27.75148Upgrade
1210Y2500332FFTKnowles Syfer01210Y2500332FFT-NDkr.52.95526Upgrade
1210Y2500332GFTKnowles Syfer01210Y2500332GFT-NDkr.27.75148Upgrade
1210Y2500332JFTKnowles Syfer01210Y2500332JFT-NDkr.15.29630Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.15.29630kr.30,592.60
Manufacturers Standard Package
Unit Price without VAT:kr.15.29630
Unit Price with VAT:kr.19.12038