Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1210Y2000332JDT | |
|---|---|
DigiKey Part Number | 1210Y2000332JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2000332JDT |
Description | CAP CER 3300PF 200V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2000332JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2500332JDT | Knowles Syfer | 0 | 1210Y2500332JDT-ND | kr.6.06748 | Upgrade |
| 1210Y5000332JDT | Knowles Syfer | 0 | 1210Y5000332JDT-ND | kr.6.06748 | Upgrade |
| 1210Y2000332FFT | Knowles Syfer | 0 | 1210Y2000332FFT-ND | kr.52.95526 | Similar |
| 1210Y2000332GFT | Knowles Syfer | 0 | 1210Y2000332GFT-ND | kr.27.75148 | Similar |
| 1210Y2000332JFT | Knowles Syfer | 0 | 1210Y2000332JFT-ND | kr.15.29630 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.06748 | kr.12,134.96 |
| Unit Price without VAT: | kr.6.06748 |
|---|---|
| Unit Price with VAT: | kr.7.58435 |


