Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

1210Y2000332FCT | |
|---|---|
DigiKey Part Number | 1210Y2000332FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2000332FCT |
Description | CAP CER 3300PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2000332FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2500332FCT | Knowles Syfer | 0 | 1210Y2500332FCT-ND | kr.1.64609 | Upgrade |
| 1210Y5000332FCT | Knowles Syfer | 0 | 1210Y5000332FCT-ND | kr.5.62456 | Upgrade |
| 1210Y2000332FAT | Knowles Syfer | 0 | 1210Y2000332FAT-ND | kr.6.63647 | Parametric Equivalent |
| 1210Y2000332FKT | Knowles Syfer | 0 | 1608-1210Y2000332FKTTR-ND | kr.2.14404 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.27935 | kr.24,558.70 |
| Unit Price without VAT: | kr.12.27935 |
|---|---|
| Unit Price with VAT: | kr.15.34919 |



