1210Y2000223JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.29899
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.29899
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.12.50654
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.6.97869
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.93000
Datasheet
0.022 µF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2000223JXT

DigiKey Part Number
1210Y2000223JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2000223JXT
Description
CAP CER 0.022UF 200V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2000223JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y2500223JXTKnowles Syfer01210Y2500223JXT-NDkr.3.29899Upgrade
1210Y5000223JXTKnowles Syfer01210Y5000223JXT-NDkr.3.29899Upgrade
1210Y6300223JXTKnowles Syfer01210Y6300223JXT-NDkr.12.50654Upgrade
1210Y2000223JETKnowles Syfer01210Y2000223JET-NDkr.6.97869Parametric Equivalent
KGM32ER72D223JUKYOCERA AVX0478-KGM32ER72D223JUCT-NDkr.3.93000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.29899kr.6,597.98
Manufacturers Standard Package
Unit Price without VAT:kr.3.29899
Unit Price with VAT:kr.4.12374