Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1210Y1000153KCT | |
|---|---|
DigiKey Part Number | 1210Y1000153KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y1000153KCT |
Description | CAP CER 0.015UF 100V C0G 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1000153KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y1000153FCT | Knowles Syfer | 0 | 1210Y1000153FCT-ND | kr.43.93199 | Upgrade |
| 1210Y1000153GCT | Knowles Syfer | 0 | 1210Y1000153GCT-ND | kr.23.05957 | Upgrade |
| 1210Y1000153JCT | Knowles Syfer | 0 | 1210Y1000153JCT-ND | kr.12.73199 | Upgrade |
| 1210Y1000153JXT | Knowles Syfer | 0 | 1210Y1000153JXT-ND | kr.3.07937 | Similar |
| 1210Y1000153KXT | Knowles Syfer | 0 | 1210Y1000153KXT-ND | kr.2.41589 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.05453 | kr.24,109.06 |
| Unit Price without VAT: | kr.12.05453 |
|---|---|
| Unit Price with VAT: | kr.15.06816 |



