1210Y2500153KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.07937
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.07937
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.41589
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.5.11343
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.99721
Datasheet
0.015 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2500153KXT

DigiKey Part Number
1210Y2500153KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2500153KXT
Description
CAP CER 0.015UF 250V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2500153KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y2500153JXTKnowles Syfer01210Y2500153JXT-NDkr.3.07937Upgrade
1210Y5000153JXTKnowles Syfer01210Y5000153JXT-NDkr.3.07937Upgrade
1210Y5000153KXTKnowles Syfer01210Y5000153KXT-NDkr.2.41589Upgrade
1210Y6300153JXTKnowles Syfer01210Y6300153JXT-NDkr.5.11343Upgrade
1210Y6300153KXTKnowles Syfer01210Y6300153KXT-NDkr.3.99721Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.41589kr.4,831.78
Manufacturers Standard Package
Unit Price without VAT:kr.2.41589
Unit Price with VAT:kr.3.01986