1210Y0630223JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.29899
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.29899
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.33.81322
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.17.78868
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.9.84783
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.6.93729
Datasheet
0.022 µF ±5% 63V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y0630223JXT

DigiKey Part Number
1210Y0630223JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y0630223JXT
Description
CAP CER 0.022UF 63V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 63V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y0630223JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y1000223JXTKnowles Syfer01210Y1000223JXT-NDkr.3.29899Upgrade
1210Y2000223JXTKnowles Syfer01210Y2000223JXT-NDkr.3.29899Upgrade
1210Y0630223FCTKnowles Syfer01210Y0630223FCT-NDkr.33.81322Similar
1210Y0630223GCTKnowles Syfer01210Y0630223GCT-NDkr.17.78868Similar
1210Y0630223JCTKnowles Syfer01210Y0630223JCT-NDkr.9.84783Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.29899kr.6,597.98
Manufacturers Standard Package
Unit Price without VAT:kr.3.29899
Unit Price with VAT:kr.4.12374