1210Y0630105KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.34008
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.41955

Upgrade


KEMET
In Stock: 2.838
Unit Price: kr.13.82000
Datasheet

Upgrade


YAGEO
In Stock: 3.983
Unit Price: kr.5.71000
Datasheet
1 µF ±10% 63V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y0630105KXT

DigiKey Part Number
1210Y0630105KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y0630105KXT
Description
CAP CER 1UF 63V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±10% 63V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y0630105KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y0630105JXTKnowles Syfer01210Y0630105JXT-NDkr.4.34008Upgrade
1210Y0630105KSTKnowles Syfer01608-1210Y0630105KSTTR-NDkr.4.41955Parametric Equivalent
C1210X105K1RACTUKEMET2.838399-C1210X105K1RACTUCT-NDkr.13.82000Upgrade
CS1210KKX7R0BB105YAGEO3.98313-CS1210KKX7R0BB105CT-NDkr.5.71000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.39593kr.6,791.86
Manufacturers Standard Package
Unit Price without VAT:kr.3.39593
Unit Price with VAT:kr.4.24491