New at DigiKey
0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32DR72J473KWB1L

DigiKey Part Number
490-GCM32DR72J473KWB1LTR-ND - Tape & Reel (TR)
490-GCM32DR72J473KWB1LCT-ND - Cut Tape (CT)
490-GCM32DR72J473KWB1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32DR72J473KWB1L
Description
CAP CER 47000PF 630V X7R 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.71000kr.9.71
10kr.6.39800kr.63.98
50kr.5.08740kr.254.37
100kr.4.68230kr.468.23
500kr.3.99702kr.1,998.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.67693kr.3,676.93
2.000kr.3.50744kr.7,014.88
3.000kr.3.42252kr.10,267.56
5.000kr.3.32840kr.16,642.00
7.000kr.3.27338kr.22,913.66
10.000kr.3.22043kr.32,204.30
Manufacturers Standard Package
Unit Price without VAT:kr.9.71000
Unit Price with VAT:kr.12.13750