Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210J6300330JCT | |
|---|---|
DigiKey Part Number | 1210J6300330JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J6300330JCT |
Description | CAP CER 33PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J6300330JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J6300330FCT | Knowles Syfer | 0 | 1210J6300330FCT-ND | kr.7.79167 | Upgrade |
| 1210J6300330GCT | Knowles Syfer | 0 | 1210J6300330GCT-ND | kr.4.17017 | Upgrade |
| 1210J6300330JAT | Knowles Syfer | 0 | 1210J6300330JAT-ND | kr.5.95713 | Parametric Equivalent |
| 1210J6300330JCR | Knowles Syfer | 0 | 1210J6300330JCR-ND | kr.2.16070 | Parametric Equivalent |
| 1210Y6300330JAT | Knowles Syfer | 0 | 1210Y6300330JAT-ND | kr.5.97710 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.35075 | kr.4,701.50 |
| Unit Price without VAT: | kr.2.35075 |
|---|---|
| Unit Price with VAT: | kr.2.93844 |


