Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210J6300330FCT | |
|---|---|
DigiKey Part Number | 1210J6300330FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J6300330FCT |
Description | CAP CER 33PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J6300330FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J6300330FAT | Knowles Syfer | 0 | 1210J6300330FAT-ND | kr.20.23120 | Parametric Equivalent |
| 1210Y6300330FAT | Knowles Syfer | 0 | 1210Y6300330FAT-ND | kr.20.30233 | Parametric Equivalent |
| 1210Y6300330FCT | Knowles Syfer | 0 | 1210Y6300330FCT-ND | kr.9.37509 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.79167 | kr.15,583.34 |
| Unit Price without VAT: | kr.7.79167 |
|---|---|
| Unit Price with VAT: | kr.9.73959 |


