Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar

1210J5000332KCT | |
|---|---|
DigiKey Part Number | 1210J5000332KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J5000332KCT |
Description | CAP CER 3300PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J5000332KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J5000332FCT | Knowles Syfer | 0 | 1210J5000332FCT-ND | kr.10.60939 | Upgrade |
| 1210J5000332GCT | Knowles Syfer | 0 | 1210J5000332GCT-ND | kr.5.65424 | Upgrade |
| 1210J5000332JCT | Knowles Syfer | 0 | 1210J5000332JCT-ND | kr.3.17488 | Upgrade |
| 1210J5000332JXT | Knowles Syfer | 0 | 1210J5000332JXT-ND | kr.2.97825 | Similar |
| 1210J5000332KXT | Knowles Syfer | 0 | 1210J5000332KXT-ND | kr.2.33696 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.00985 | kr.6,019.70 |
| Unit Price without VAT: | kr.3.00985 |
|---|---|
| Unit Price with VAT: | kr.3.76231 |





