3300 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C332JCGACTU

DigiKey Part Number
399-C1210C332JCGACTUTR-ND - Tape & Reel (TR)
399-C1210C332JCGACTUCT-ND - Cut Tape (CT)
399-C1210C332JCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C332JCGACTU
Description
CAP CER 3300PF 500V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C332JCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.010
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.41000kr.11.41
10kr.7.62700kr.76.27
50kr.6.11940kr.305.97
100kr.5.65400kr.565.40
500kr.4.86786kr.2,433.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.62452kr.4,624.52
2.000kr.4.42424kr.8,848.48
3.000kr.4.32390kr.12,971.70
5.000kr.4.21269kr.21,063.45
7.000kr.4.14765kr.29,033.55
10.000kr.4.08506kr.40,850.60
Manufacturers Standard Package
Unit Price without VAT:kr.11.41000
Unit Price with VAT:kr.14.26250