Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade

1210J2500823KXT | |
|---|---|
DigiKey Part Number | 1210J2500823KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J2500823KXT |
Description | CAP CER 0.082UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2500823KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J2500823JXT | Knowles Syfer | 0 | 1210J2500823JXT-ND | kr.2.86147 | Upgrade |
| 1210J5000823JXT | Knowles Syfer | 0 | 1210J5000823JXT-ND | kr.3.41026 | Upgrade |
| 1210J5000823KXT | Knowles Syfer | 0 | 1210J5000823KXT-ND | kr.2.67437 | Upgrade |
| 1210J2500823KDT | Knowles Syfer | 0 | 1210J2500823KDT-ND | kr.9.84783 | Parametric Equivalent |
| 1210Y2500823KDT | Knowles Syfer | 0 | 1210Y2500823KDT-ND | kr.9.83937 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.25327 | kr.4,506.54 |
| Unit Price without VAT: | kr.2.25327 |
|---|---|
| Unit Price with VAT: | kr.2.81659 |




