0.082 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.082 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Finding the Most Accurate Capacitance Measurement

C1210V823KBRACTU

DigiKey Part Number
399-C1210V823KBRACTUTR-ND - Tape & Reel (TR)
399-C1210V823KBRACTUCT-ND - Cut Tape (CT)
399-C1210V823KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210V823KBRACTU
Description
CAP CER 0.082UF 630V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210V823KBRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage, ArcShield™
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.091" (2.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.34600kr.23.46
50kr.1.77260kr.88.63
100kr.1.59580kr.159.58
500kr.1.29716kr.648.58
1.000kr.1.20485kr.1,204.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.12897kr.2,257.94
4.000kr.1.06648kr.4,265.92
6.000kr.1.03519kr.6,211.14
10.000kr.1.00051kr.10,005.10
14.000kr.0.98024kr.13,723.36
20.000kr.0.96073kr.19,214.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000