0.47 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32HR72A474JU

DigiKey Part Number
478-KGM32HR72A474JUTR-ND - Tape & Reel (TR)
478-KGM32HR72A474JUCT-ND - Cut Tape (CT)
478-KGM32HR72A474JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32HR72A474JU
Description
CAP CER 0.47UF 100V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32HR72A474JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.34800kr.33.48
50kr.2.57540kr.128.77
100kr.2.33760kr.233.76
500kr.1.93624kr.968.12
1.000kr.1.81223kr.1,812.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.71012kr.3,420.24
4.000kr.1.62608kr.6,504.32
6.000kr.1.58400kr.9,504.00
10.000kr.1.53733kr.15,373.30
14.000kr.1.51005kr.21,140.70
20.000kr.1.48381kr.29,676.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250