Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

1210J1000103GCT | |
|---|---|
DigiKey Part Number | 1210J1000103GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J1000103GCT |
Description | CAP CER 10000PF 100V C0G 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J1000103GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1000103FCT | Knowles Syfer | 0 | 1210J1000103FCT-ND | kr.35.48115 | Upgrade |
| 1210J1000103GAT | Knowles Syfer | 0 | 1210J1000103GAT-ND | kr.19.65448 | Parametric Equivalent |
| 1210Y1000103GAT | Knowles Syfer | 0 | 1210Y1000103GAT-ND | kr.19.63872 | Parametric Equivalent |
| 1210Y1000103GCT | Knowles Syfer | 0 | 1210Y1000103GCT-ND | kr.18.39228 | Parametric Equivalent |
| C1210C103F1GACTU | KEMET | 2.925 | 399-11957-1-ND | kr.49.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.18.65850 | kr.37,317.00 |
| Unit Price without VAT: | kr.18.65850 |
|---|---|
| Unit Price with VAT: | kr.23.32313 |



