1210J0500563KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.83374
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.83374
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.10916
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.83374
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.10916
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.9.94296
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.74447
Datasheet
0.056 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0500563KDT

DigiKey Part Number
1210J0500563KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0500563KDT
Description
CAP CER 0.056UF 50V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0500563KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J0500563JDTKnowles Syfer01210J0500563JDT-NDkr.7.83374Upgrade
1210J0630563JDTKnowles Syfer01210J0630563JDT-NDkr.7.83374Upgrade
1210J0630563KDTKnowles Syfer01210J0630563KDT-NDkr.6.10916Upgrade
1210J1000563JDTKnowles Syfer01210J1000563JDT-NDkr.7.83374Upgrade
1210J1000563KDTKnowles Syfer01210J1000563KDT-NDkr.6.10916Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.10916kr.12,218.32
Manufacturers Standard Package
Unit Price without VAT:kr.6.10916
Unit Price with VAT:kr.7.63645