1210J0500123JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.24.80620
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.13.09071
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.24.80620
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.13.09071
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.7.27084
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.40.60101
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.21.32447
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.11.78397
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.72348
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.72348
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.72348
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.72348
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.9.84019
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.12.39302
Datasheet
0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0500123JCT

DigiKey Part Number
1210J0500123JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0500123JCT
Description
CAP CER 0.012UF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0500123JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J0500123FCTKnowles Syfer01210J0500123FCT-NDkr.24.80620Upgrade
1210J0500123GCTKnowles Syfer01210J0500123GCT-NDkr.13.09071Upgrade
1210J0630123FCTKnowles Syfer01210J0630123FCT-NDkr.24.80620Upgrade
1210J0630123GCTKnowles Syfer01210J0630123GCT-NDkr.13.09071Upgrade
1210J0630123JCTKnowles Syfer01210J0630123JCT-NDkr.7.27084Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.7.27084kr.14,541.68
Manufacturers Standard Package
Unit Price without VAT:kr.7.27084
Unit Price with VAT:kr.9.08855