Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct

1206Y6300333KJT | |
|---|---|
DigiKey Part Number | 1608-1086-1-ND - Cut Tape (CT) 1608-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y6300333KJT |
Description | CAP CER 0.033UF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y6300333KJT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y6300333JXT | Knowles Syfer | 0 | 1206Y6300333JXT-ND | kr.2.33586 | Upgrade |
| 1206Y6300333KST | Knowles Syfer | 0 | 1608-1087-2-ND | kr.2.30586 | Parametric Equivalent |
| 1206Y6300333KXT | Knowles Syfer | 0 | 1206Y6300333KXT-ND | kr.1.94866 | Parametric Equivalent |
| C3216X7R2J333K160AE | TDK | 4.981 | 445-173722-1-ND | kr.2.35000 | Direct |
| CS1206KKX7RZBB333 | YAGEO | 929 | 13-CS1206KKX7RZBB333CT-ND | kr.2.66000 | Direct |




