
C3216X7R2J333K160AE | |
|---|---|
DigiKey Part Number | 445-173722-2-ND - Tape & Reel (TR) 445-173722-1-ND - Cut Tape (CT) 445-173722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J333K160AE |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J333K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.40700 | kr.14.07 |
| 50 | kr.1.03600 | kr.51.80 |
| 100 | kr.0.92180 | kr.92.18 |
| 500 | kr.0.72884 | kr.364.42 |
| 1.000 | kr.0.66931 | kr.669.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.60262 | kr.1,205.24 |
| 4.000 | kr.0.56348 | kr.2,253.92 |
| 6.000 | kr.0.54389 | kr.3,263.34 |
| 10.000 | kr.0.52217 | kr.5,221.70 |
| 14.000 | kr.0.50948 | kr.7,132.72 |
| 20.000 | kr.0.49727 | kr.9,945.40 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

