Similar
Similar
Similar
Parametric Equivalent
Similar

1206Y6300331JXT | |
|---|---|
DigiKey Part Number | 1206Y6300331JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y6300331JXT |
Description | CAP CER 330PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y6300331JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y6300331FCT | Knowles Syfer | 0 | 1206Y6300331FCT-ND | kr.6.52589 | Similar |
| 1206Y6300331GCT | Knowles Syfer | 0 | 1206Y6300331GCT-ND | kr.3.42231 | Similar |
| 1206Y6300331JCT | Knowles Syfer | 0 | 1206Y6300331JCT-ND | kr.1.97070 | Similar |
| 1206Y6300331JET | Knowles Syfer | 0 | 1206Y6300331JET-ND | kr.3.79814 | Parametric Equivalent |
| CS1206JKNPOZBN331 | YAGEO | 5.507 | 13-CS1206JKNPOZBN331CT-ND | kr.4.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.00834 | kr.5,020.85 |
| Unit Price without VAT: | kr.2.00834 |
|---|---|
| Unit Price with VAT: | kr.2.51043 |



