CS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1206JKNPOZBN331

DigiKey Part Number
13-CS1206JKNPOZBN331TR-ND - Tape & Reel (TR)
13-CS1206JKNPOZBN331CT-ND - Cut Tape (CT)
13-CS1206JKNPOZBN331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206JKNPOZBN331
Description
CAP CER 330PF 630V C0G/NPO 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1206JKNPOZBN331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.54000kr.4.54
10kr.2.82900kr.28.29
50kr.2.16200kr.108.10
100kr.1.95650kr.195.65
500kr.1.60908kr.804.54
1.000kr.1.50170kr.1,501.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.36917kr.4,107.51
6.000kr.1.30431kr.7,825.86
9.000kr.1.27182kr.11,446.38
15.000kr.1.14329kr.17,149.35
21.000kr.1.14027kr.23,945.67
30.000kr.1.13732kr.34,119.60
36.000kr.1.13589kr.40,892.04
Manufacturers Standard Package
Unit Price without VAT:kr.4.54000
Unit Price with VAT:kr.5.67500