1206Y6300271KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.37649
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.34422
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.92566
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.2.01566
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.99624
Datasheet
270 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y6300271KCT

DigiKey Part Number
1206Y6300271KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y6300271KCT
Description
CAP CER 270PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y6300271KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y6300271FCTKnowles Syfer01206Y6300271FCT-NDkr.6.37649Upgrade
1206Y6300271GCTKnowles Syfer01206Y6300271GCT-NDkr.3.34422Upgrade
1206Y6300271JCTKnowles Syfer01206Y6300271JCT-NDkr.1.92566Upgrade
1206Y6300271JXTKnowles Syfer01206Y6300271JXT-NDkr.2.01566Similar
1206Y6300271KXTKnowles Syfer01206Y6300271KXT-NDkr.1.81045Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.81045kr.4,526.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.81045
Unit Price with VAT:kr.2.26306