1206Y6300271JXT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.6.37649
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.3.34422
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.92566
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.79814
Datasheet
270 pF ±5% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y6300271JXT

DigiKey Part Number
1206Y6300271JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y6300271JXT
Description
CAP CER 270PF 630V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±5% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y6300271JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y6300271FCTKnowles Syfer01206Y6300271FCT-NDkr.6.37649Similar
1206Y6300271GCTKnowles Syfer01206Y6300271GCT-NDkr.3.34422Similar
1206Y6300271JCTKnowles Syfer01206Y6300271JCT-NDkr.1.92566Similar
1206Y6300271JETKnowles Syfer01206Y6300271JET-NDkr.3.79814Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.01566kr.5,039.15
Manufacturers Standard Package
Unit Price without VAT:kr.2.01566
Unit Price with VAT:kr.2.51958