1206Y6300181KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.30690
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.30956
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.90634
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.99089
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.5.34665
Datasheet
180 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y6300181KCT

DigiKey Part Number
1206Y6300181KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y6300181KCT
Description
CAP CER 180PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y6300181KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y6300181FCTKnowles Syfer01206Y6300181FCT-NDkr.6.30690Upgrade
1206Y6300181GCTKnowles Syfer01206Y6300181GCT-NDkr.3.30956Upgrade
1206Y6300181JCTKnowles Syfer01206Y6300181JCT-NDkr.1.90634Upgrade
1206Y6300181JXTKnowles Syfer01206Y6300181JXT-NDkr.1.99089Similar
1206Y6300181KXTKnowles Syfer01206Y6300181KXT-NDkr.1.81045Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.81045kr.4,526.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.81045
Unit Price with VAT:kr.2.26306