Similar
Similar
Similar
Parametric Equivalent

1206Y6300181JXT | |
|---|---|
DigiKey Part Number | 1206Y6300181JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y6300181JXT |
Description | CAP CER 180PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y6300181JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y6300181FCT | Knowles Syfer | 0 | 1206Y6300181FCT-ND | kr.6.30690 | Similar |
| 1206Y6300181GCT | Knowles Syfer | 0 | 1206Y6300181GCT-ND | kr.3.30956 | Similar |
| 1206Y6300181JCT | Knowles Syfer | 0 | 1206Y6300181JCT-ND | kr.1.90634 | Similar |
| 1206Y6300181JET | Knowles Syfer | 0 | 1206Y6300181JET-ND | kr.3.79814 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.99089 | kr.4,977.23 |
| Unit Price without VAT: | kr.1.99089 |
|---|---|
| Unit Price with VAT: | kr.2.48861 |


