1206Y6300102KET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.79814
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.25.66475
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.13.23736
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.7.49000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.7.01853
Datasheet
1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y6300102KET

DigiKey Part Number
1206Y6300102KET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y6300102KET
Description
CAP CER 1000PF 630V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y6300102KET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y6300102JETKnowles Syfer01206Y6300102JET-NDkr.3.79814Upgrade
1206Y6300102FATKnowles Syfer01206Y6300102FAT-NDkr.25.66475Similar
1206Y6300102GATKnowles Syfer01206Y6300102GAT-NDkr.13.23736Similar
1206Y6300102JATKnowles Syfer01206Y6300102JAT-NDkr.7.49000Similar
1206Y6300102KATKnowles Syfer01206Y6300102KAT-NDkr.7.01853Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.16186kr.7,904.65
Manufacturers Standard Package
Unit Price without VAT:kr.3.16186
Unit Price with VAT:kr.3.95233