Upgrade
Upgrade
Upgrade
Similar
Similar

1206Y6300102KAT | |
|---|---|
DigiKey Part Number | 1206Y6300102KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y6300102KAT |
Description | CAP CER 1000PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y6300102KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y6300102FAT | Knowles Syfer | 0 | 1206Y6300102FAT-ND | kr.25.66475 | Upgrade |
| 1206Y6300102GAT | Knowles Syfer | 0 | 1206Y6300102GAT-ND | kr.13.23736 | Upgrade |
| 1206Y6300102JAT | Knowles Syfer | 0 | 1206Y6300102JAT-ND | kr.7.49000 | Upgrade |
| 1206Y6300102JET | Knowles Syfer | 0 | 1206Y6300102JET-ND | kr.3.79814 | Similar |
| 1206Y6300102KET | Knowles Syfer | 0 | 1206Y6300102KET-ND | kr.3.16186 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.01853 | kr.17,546.33 |
| Unit Price without VAT: | kr.7.01853 |
|---|---|
| Unit Price with VAT: | kr.8.77316 |


